
96069801 | |
|---|---|
DigiKey Part Number | 2582-96069801-ND |
Manufacturer | |
Manufacturer Product Number | 96069801 |
Description | BASE W. INTEGRATED TUBE BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 96069801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $39.17600 | $195.88 |

