Cable Gland Polyamide (PA), Nylon M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96063004

DigiKey Part Number
2582-96063004-ND
Manufacturer
Manufacturer Product Number
96063004
Description
CABLE GLAND M12X1,5 WITH NUT BK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12 Black
Datasheet
 Datasheet
EDA/CAD Models
96063004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M12
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
14$12.99857$181.98