
89730055 | |
|---|---|
DigiKey Part Number | 2582-89730055-ND |
Manufacturer | |
Manufacturer Product Number | 89730055 |
Description | DOUBLE FLASH BEACON BWM 24VDC YE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow Xenon Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 89730055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | Xenon | |
Light Color | Yellow | |
Function - Lighting | Double Flashing | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.31000 | $725.31 |

