
89416068 | |
|---|---|
DigiKey Part Number | 2582-89416068-ND |
Manufacturer | |
Manufacturer Product Number | 89416068 |
Description | LED PERM. BEACONCL WM 115-230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 89416068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 115 ~ 230VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $592.79000 | $592.79 |

