
86084012 | |
|---|---|
DigiKey Part Number | 2582-86084012-ND |
Manufacturer | |
Manufacturer Product Number | 86084012 |
Description | WIN SLAVE PERFORMANCE KS 70 24VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Not Included Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 86084012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Lamp Type | Not Included | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,799.54000 | $1,799.54 |

