Stack Light Optical Element Green Not Included Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84620000

DigiKey Part Number
2582-84620000-ND
Manufacturer
Manufacturer Product Number
84620000
Description
PERM. LIGHT ELEMENT 12-230VAC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Green Not Included Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
84620000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
Not Included
Light Color
Green
Function - Lighting
Steady
Function - Audible
Non-Audible
Voltage - Supply
12 ~ 230VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
4$47.54500$190.18