
84020000 | |
|---|---|
DigiKey Part Number | 2582-84020000-ND |
Manufacturer | |
Manufacturer Product Number | 84020000 |
Description | PERM. LIGHT ELEMENT 12-230VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green Incandescent |
Datasheet | Datasheet |
EDA/CAD Models | 84020000 Models |
Category | Lamp Type Incandescent |
Manufacturer WERMA USA Inc. | Light Color Green |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $49.99000 | $199.96 |

