Stack Light Complete Unit Yellow LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83932055

DigiKey Part Number
2582-83932055-ND
Manufacturer
Manufacturer Product Number
83932055
Description
LED ROTATING BEACON BM 24VDC YE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Yellow LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
83932055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
WERMA USA Inc.
Light Color
Yellow
Series
Function - Lighting
Rotating
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Termination Style
Screw Terminal
Type
Complete Unit
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Stacks
1
Operating Temperature
-30°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,295.10000$1,295.10
Manufacturers Standard Package