
83916078 | |
|---|---|
DigiKey Part Number | 2582-83916078-ND |
Manufacturer | |
Manufacturer Product Number | 83916078 |
Description | Industrial Automation |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red Incandescent Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | Incandescent | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 115 ~ 230VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - |

