
82949068 | |
|---|---|
DigiKey Part Number | 2582-82949068-ND |
Manufacturer | |
Manufacturer Product Number | 82949068 |
Description | LED EVS BEACON BM 115-230VAC CL |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Flashing | |
Function - Audible | Non-Audible | |
Voltage - Supply | 115 ~ 230VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |


