
82923768 | |
|---|---|
DigiKey Part Number | 2582-82923768-ND |
Manufacturer | |
Manufacturer Product Number | 82923768 |
Description | LED PERM. BEACON RM 230VAC GN |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Screw Terminal |
Category | Light Color Green |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26121060 | WERMA USA Inc. | 25 | 2582-26121060-ND | $266.45000 | MFR Recommended |


