
80120067 | |
|---|---|
DigiKey Part Number | 2582-80120067-ND |
Manufacturer | |
Manufacturer Product Number | 80120067 |
Description | LED PERM. BEACON EM 115VAC GN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 80120067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Flashing | |
Function - Audible | Non-Audible | |
Voltage - Supply | 115VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.59000 | $183.59 |

