
69022055 | |
|---|---|
DigiKey Part Number | 2582-69022055-ND |
Manufacturer | |
Manufacturer Product Number | 69022055 |
Description | VARIOSIGN 2S BM 24VDC GN/YE/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 69022055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $736.62000 | $736.62 |

