
58500068 | |
|---|---|
DigiKey Part Number | 2582-58500068-ND |
Manufacturer | |
Manufacturer Product Number | 58500068 |
Description | SIGNAL HORN WM CONTIN. TONE 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 230 V 70mA 110Hz 98dB @ 230V, 100cm Bracket Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 58500068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 230 V | |
Voltage Range | 230V | |
Frequency | 110Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 98dB @ 230V, 100cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE, EAC, UKCA | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Termination | Screw Terminals | |
Size / Dimension | 3.268" Dia (83.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $161.98500 | $323.97 |

