
57300068 | |
|---|---|
DigiKey Part Number | 2582-57300068-ND |
Manufacturer | |
Manufacturer Product Number | 57300068 |
Description | SIGNAL HORN WM CONTIN. TONE 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 230 V 70mA 105dB @ 230V, 100cm Wall Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 57300068 Models |
Category | Sound Pressure Level (SPL) 105dB @ 230V, 100cm |
Manufacturer WERMA USA Inc. | Current - Supply 70mA |
Packaging Bulk | Port Location Side |
Part Status Active | Operating Temperature -30°C ~ 50°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency CE, EAC, UKCA |
Input Type AC | Ingress Protection IP65 |
Voltage - Rated 230 V | Mounting Type Wall Mount |
Voltage Range 230V | Termination Screw Terminals |
Technology Magnetic | Size / Dimension 8.780" L x 7.008" W (223.00mm x 178.00mm) |
Operating Mode Single Tone | Height - Seated (Max) 4.094" (104.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.17000 | $280.17 |

