
57300066 | |
|---|---|
DigiKey Part Number | 2582-57300066-ND |
Manufacturer | |
Manufacturer Product Number | 57300066 |
Description | SIGNAL HORN WM CONTIN. TONE 42VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 42 V 250mA 105dB @ 42V, 100cm Wall Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 57300066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 42 V | |
Voltage Range | 42V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 42V, 100cm | |
Current - Supply | 250mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 50°C | |
Approval Agency | CE, EAC, UKCA | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Wall Mount | |
Termination | Screw Terminals | |
Size / Dimension | 8.780" L x 7.008" W (223.00mm x 178.00mm) | |
Height - Seated (Max) | 4.094" (104.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.67000 | $283.67 |

