
44111055 | |
|---|---|
DigiKey Part Number | 2582-44111055-ND |
Manufacturer | |
Manufacturer Product Number | 44111055 |
Description | FLASH/SOUNDER WM 32 TNE 9-60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Red Xenon Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 44111055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | Xenon | |
Light Color | Red | |
Function - Lighting | Flashing | |
Function - Audible | Multiple | |
Voltage - Supply | 9 ~ 60VDC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $924.41000 | $924.41 |

