
21630000 | |
|---|---|
DigiKey Part Number | 2582-21630000-ND |
Manufacturer | |
Manufacturer Product Number | 21630000 |
Description | PERMANENT BEACON EM 12-48VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 21630000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Flashing | |
Function - Audible | Non-Audible | |
Voltage - Supply | 12 ~ 48VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $78.82000 | $236.46 |

