
21530055 | |
|---|---|
DigiKey Part Number | 2582-21530055-ND |
Manufacturer | |
Manufacturer Product Number | 21530055 |
Description | FLASHING BEACON WM 24VDC YE |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow Xenon Spring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | Xenon | |
Light Color | Yellow | |
Function - Lighting | Flashing | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |


