
12310054 | |
|---|---|
DigiKey Part Number | 2582-12310054-ND |
Manufacturer | |
Manufacturer Product Number | 12310054 |
Description | ELECTR. SIREN WM ALTERNATING 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 100mA 105dB @ 12V, 100cm Bracket Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 12V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE, EAC, UKCA | |
Ratings | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Bracket Mount | |
Termination | Connector | |
Size / Dimension | 2.126" Dia (54.00mm) | |
Height - Seated (Max) | 2.618" (66.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $58.39667 | $175.19 |

