
11948315 | |
|---|---|
DigiKey Part Number | 2582-11948315-ND |
Manufacturer | |
Manufacturer Product Number | 11948315 |
Description | ELECTR. BUZZER WM CONTIN/PULSE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 20mA 2.4kHz 90dB @ 24V, 100cm Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | 11948315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | 24V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 24V, 100cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | CE, EAC, UKCA | |
Ratings | - | |
Ingress Protection | IP33 | |
Mounting Type | Panel Mount | |
Termination | Connector | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $166.04500 | $332.09 |

