
11000067 | |
|---|---|
DigiKey Part Number | 2582-11000067-ND |
Manufacturer | |
Manufacturer Product Number | 11000067 |
Description | MULTI-T.SOUNDER EM 8 TNE 115VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 115 V 40mA 100dB @ 115V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 11000067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 115 V | |
Voltage Range | 115V (Max) | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 115V, 100cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE, cULus, UKCA | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 2.835" Dia (72.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.87000 | $253.87 |

