
10900068 | |
|---|---|
DigiKey Part Number | 2582-10900068-ND |
Manufacturer | |
Manufacturer Product Number | 10900068 |
Description | ELECTR. BUZZER EM CONTIN. TONE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 230 V 25mA 80dB @ 230V, 100cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 10900068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 230 V | |
Voltage Range | 230V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 230V, 100cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE, cULus, UKCA | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $162.15000 | $324.30 |

