
T0053451299 | ||
---|---|---|
Digi-Key Part Number | 72-T0053451299-ND | |
Manufacturer | Weller | |
Manufacturer Product Number | T0053451299 | |
Description | WXSMART POWER UNIT 120V US/MX B | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Weller | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Rework, Soldering | |
Wattage | 300W | |
Voltage - Input | 120VAC | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 200°F ~ 850°F (100°C ~ 450°C) | |
Features | ESD Safe, LED Display, Temperature Control | |
Tip Cleaner | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | WX smart stations |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,974.71000 | $1,974.71 |
Attribute | Description |
---|---|
Other Names | 72-T0053451299 |
Standard Package | 1 |