



0340460000 | |
|---|---|
DigiKey Part Number | 281-4109-ND |
Manufacturer | |
Manufacturer Product Number | 0340460000 |
Description | CONN TERM BLK FEED THRU 14-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0340460000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 10 | $4.69600 | $46.96 |
| 25 | $4.11120 | $102.78 |
| 50 | $3.74700 | $187.35 |
| 100 | $3.44600 | $344.60 |
| 250 | $3.13336 | $783.34 |
| 500 | $2.95172 | $1,475.86 |
| 1,000 | $2.80856 | $2,808.56 |
| 5,000 | $2.58635 | $12,931.75 |


