0335700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0335700000

DigiKey Part Number
281-5365-ND
Manufacturer
Manufacturer Product Number
0335700000
Description
BS 25 W/IH YL ST
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Screw For SAK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Screw
Number of Positions
-
For Use With/Related Products
SAK Series
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.49200$34.92
25$3.27360$81.84
50$3.11740$155.87
100$2.96840$296.84
250$2.78240$695.60
500$2.64960$1,324.80
1,000$2.52316$2,523.16
2,500$2.36530$5,913.25
Manufacturers Standard Package