
0170720000 | |
|---|---|
DigiKey Part Number | 0170720000-ND |
Manufacturer | |
Manufacturer Product Number | 0170720000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 54.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 0170720000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 54.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 415 A | |
Voltage - IEC | 1 kV | |
Current - UL | 380 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-300 MCM (kcmil) | |
Wire Gauge or Range - mm² | 10-240mm² | |
Features | - | |
Housing Color | Beige | |
Length | 4.803" (122.00mm) | |
Height (Max) | 2.382" (60.50mm) | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.10000 | $142.10 |
| 10 | $105.82600 | $1,058.26 |
| 25 | $96.97880 | $2,424.47 |
| 50 | $91.87620 | $4,593.81 |
| 100 | $87.87460 | $8,787.46 |



