
8693930000 | |
|---|---|
DigiKey Part Number | 8693930000-ND |
Manufacturer | |
Manufacturer Product Number | 8693930000 |
Description | SRC 2CO N |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RCL Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.30000 | $12.30 |
| 10 | $10.45000 | $104.50 |

