cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8537110000

Digi-Key Part Number
8537110000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
8537110000
Supplier
Description
INTERFACE MOD HDR 20POS 16-26AWG
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 16-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
20
Features
-
Voltage - Rated
60VAC, 75VDC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
2.559" (65.00mm)
Width
3.425" (87.00mm)
Wire Gauge
16-26 AWG
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$91.61000$91.61
Additional Resources
AttributeDescription
Other NamesRSF 20 Z
Standard Package1