cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8258980000

Digi-Key Part Number
8258980000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
8258980000
Supplier
Description
INTERFACE MODULE HDR 14POS
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
14
Features
-
Voltage - Rated
60VAC, 75VDC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
2.205" (56.00mm)
Width
1.772" (45.00mm)
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$63.11000$63.11