8015790000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8015790000

Digi-Key Part Number
8015790000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
8015790000
Supplier
Description
DKV/35 24VDC 0.5A
Detailed Description
Terminal Block Connector 4 Position Feed Through - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
Package
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
4mm²
Features
Diode, LED
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other NamesDKV/35 24VDC
Standard Package1