1766710000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1766710000
1605630000

1766710000

Digi-Key Part Number
281-6564-ND
Manufacturer
Manufacturer Product Number
1766710000
Description
CONN IDC HARAXPUR 10M 4POLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Gray
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$248.28000$248.28
5$220.68800$1,103.44
10$206.89400$2,068.94
25$199.99680$4,999.92
50$193.10080$9,655.04
100$189.65250$18,965.25
Additional Resources
AttributeDescription
Other Names
1766710000-ND
281-6564
SAI-8-F 4P IDC HARAX
1766710000-NDR
SAI-8-F 4P IDC HARAX PUR 10M
Standard Package1