CAD | USD

cms-photo-not-available

1736950000

Digi-Key Part Number
1736950000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
1736950000
Supplier
Description
LOCK NUT 1.614" POLYAMIDE M32
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
M32x1.5 Locknut Nut 1.614" (41.00mm) Polyamide
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
-
Package
100 per Pkg
Part Status
Active
Type
Locknut
Thread Size
M32x1.5
Thickness
0.276" (7.00mm)
Width
1.614" (41.00mm)
Material
Polyamide
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
100 per Pkg
QtyUnit PriceExt Price
100$2.84770$284.77
Additional Resources
AttributeDescription
Other NamesSKMU M 32-K BK M32X1.5
Standard Package100