cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN50W-1600TQ

Digi-Key Part Number
1740-TYN50W-1600TQ-ND
Manufacturer
WeEn Semiconductors
Manufacturer Product Number
TYN50W-1600TQ
Supplier
Description
SCR 1.6KV 79A TO247-3
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
SCR 1.6 kV 79 A Standard Recovery Through Hole TO-247-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
WeEn Semiconductors
Series
-
Package
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
80 mA
Voltage - On State (Vtm) (Max)
1.3 V
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
79 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
650A, 715A
SCR Type
Standard Recovery
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
All prices are in CAD
Tube
QtyUnit PriceExt Price
960$3.08029$2,957.08
Additional Resources
AttributeDescription
Other Names
1740-TYN50W-1600TQ
934072067127
Standard Package240