DPAK SOT428
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA208S-800E,118

Digi-Key Part Number
1740-1115-2-ND - Tape & Reel (TR)
1740-1115-1-ND - Cut Tape (CT)
1740-1115-6-ND - Digi-Reel®
Manufacturer
WeEn Semiconductors
Manufacturer Product Number
BTA208S-800E,118
Supplier
Description
TRIAC SENS GATE 800V 8A DPAK
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 8 A Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
WeEn Semiconductors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 72A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.14200$11.42
100$0.89000$89.00
500$0.73526$367.63
1,000$0.58046$580.46
Additional Resources
AttributeDescription
Other Names
BTA208S-800E /T3-ND
BTA208S-800E,118-ND
568-5829-6
1740-1115-6
BTA208S-800E
934058042118
BTA208S800E118
1740-1115-1
568-5829-2-ND
568-5829-1-ND
568-5829-2
1740-1115-2
BTA208S-800E /T3
568-5829-1
568-5829-6-ND
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T835-800BSTMicroelectronics1,898497-17888-ND$1.88000Similar
Q8008DH4RPLittelfuse Inc.3,338Q8008DH4RPCT-ND$2.88000Similar
MAC4DSNT4GLittelfuse Inc.5,080MAC4DSNT4GOSCT-ND$1.04000Similar
T1210-800G-TRSTMicroelectronics3,695497-7037-1-ND$4.31000Similar
T810-800B-TRSTMicroelectronics1,814497-12379-1-ND$2.23000Similar