cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFBSS0200C2AX5

Digi-Key Part Number
HAFBSS0200C2AX5-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
HAFBSS0200C2AX5
Supplier
Description
SENSOR AIRFLOW 200SCCM SHORT 5V
Detailed Description
Air Flow Sensor 200sccm Male, 0.16" (4.06mm) Tube, Dual Polymer
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Sensing Range
200sccm
Flow Sensor Type
Air
Voltage - Input
4.5V ~ 5.5V
Port Size
Male, 0.16" (4.06mm) Tube, Dual
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C (TA)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.10.4000

Other Suppliers on Digi-Key

12In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-HAFBSS0200C2AX5
Standard Package1