4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-4-R

DigiKey Part Number
283-2684-ND
Manufacturer
Manufacturer Product Number
BK/S500-4-R
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
40A
Part Status
Active
Melting I²t
22.0
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,830 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.70000$0.70
5$0.58000$2.90
10$0.53400$5.34
50$0.44260$22.13
100$0.40840$40.84
300$0.35940$107.82
500$0.33864$169.32
1,000$0.31231$312.31
5,000$0.25836$1,291.80
Manufacturers Standard Package

Other Suppliers on DigiKey

1,830In Stock
Ships from WEC