165-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V67703S85BQI

Digi-Key Part Number
71V67703S85BQI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
71V67703S85BQI
Supplier
Description
IC SRAM 9MBIT PARALLEL 165CABGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mb (256K x 36) Parallel 87 MHz 8.5 ns 165-CABGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
9Mb (256K x 36)
Memory Interface
Parallel
Clock Frequency
87 MHz
Write Cycle Time - Word, Page
-
Access Time
8.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
165-TBGA
Supplier Device Package
165-CABGA (13x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in CAD
Tray
QtyUnit PriceExt Price
136$17.32118$2,355.68
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

50In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
IDT71V67703S85BQI
IDT71V67703S85BQI-ND
2266-71V67703S85BQI
Standard Package136