5025780208 | |
---|---|
DigiKey Part Number | 2266-5025780208-ND |
Manufacturer | |
Manufacturer Product Number | 5025780208 |
Description | 15 WB SINGLE PLUG HSG 2CKT ORANG |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.059" (1.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |