
299560000 | |
|---|---|
DigiKey Part Number | 2266-299560000-ND |
Manufacturer | |
Manufacturer Product Number | 299560000 |
Description | Terminal Screw connection 4 mm |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige, Yellow 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Removable | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |

