cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165400-1

Digi-Key Part Number
165400-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
165400-1
Supplier
Description
CONN RCPT 17-13-5AWG SHUR-PLUG
Manufacturer Standard Lead Time
28
Detailed Description
Terminal Connector Female, Receptacle (Socket) 13.5-17 AWG Crimp Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
13.5-17 AWG
Length - Overall
0.972" (24.70mm)
Length - Barrel
-
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Blue
Insulation Diameter
0.157" (3.99mm)
Material - Insulation
Polyamide (PA), Nylon
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$1.61880$8,094.00

20In Stock
-393660-000-SI-ND
-165400-1-SI
-393660-000-SI
2266-165400-1
5,000