CAD | USD

WB-IMX6Q-BW
WB-IMX6Q-BW
Digi-Key Part Number
1406-0010-ND
Manufacturer
Wandboard.Org
Manufacturer Product Number
WB-IMX6Q-BW
Supplier
Description
WB-IMX6Q-BW KIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wandboard.Org
Series
-
Part Status
Active
Core Processor
ARM® Cortex®-A9, i.MX6Quad
Speed
1.0GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.74"" x 3.74"" (95mm x 95mm)
Form Factor
-
Expansion Site/Bus
GPIO, I²C, SPI, TTL, UART
RAM Capacity/Installed
2GB/2GB
Storage Interface
microSD
Video Outputs
HDMI
Ethernet
1Gbps
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
0°C ~ 50°C
RS-232 (422, 485)
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

55 In Stock
Can ship immediately