MLCC-0603(1608);0.85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B473K160CT

Digi-Key Part Number
1292-1447-2-ND - Tape & Reel (TR)
1292-1447-1-ND - Cut Tape (CT)
1292-1447-6-ND - Digi-Reel®
Manufacturer
Walsin Technology Corporation
Manufacturer Product Number
0603B473K160CT
Supplier
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.05000$0.50
50$0.02740$1.37
100$0.02240$2.24
500$0.01598$7.99
1,000$0.01256$12.56
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.01050$42.00
8,000$0.00958$76.64
Additional Resources
AttributeDescription
Other Names
1292-1447-6
1292-1447-1
1292-1447-2
Standard Package4,000