-0,60x0,30x0mm.jpg)
0201B222K250CT | ||
---|---|---|
Digi-Key Part Number | 1292-1124-2-ND - Tape & Reel (TR) 1292-1124-1-ND - Cut Tape (CT) 1292-1124-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0201B222K250CT | |
Description | CAP CER 2200PF 25V X7R 0201 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Walsin Technology Corporation RoHS/REACH |
HTML Datasheet | 0201B222K250CT Electrical Characteristics |
EDA Models | 0201B222K250CT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.01700 | $0.17 |
50 | $0.00960 | $0.48 |
100 | $0.00780 | $0.78 |
500 | $0.00560 | $2.80 |
1,000 | $0.00441 | $4.41 |
2,500 | $0.00400 | $10.00 |
5,000 | $0.00368 | $18.40 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00320 | $48.00 |
30,000 | $0.00304 | $91.20 |
75,000 | $0.00272 | $204.00 |
105,000 | $0.00220 | $231.00 |
150,000 | $0.00213 | $319.50 |
375,000 | $0.00200 | $750.00 |
Attribute | Description |
---|---|
Other Names | 1292-1124-2 |
Standard Package | 15,000 |