SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPX25 SERIES
SLPX Series_25
SLPX Series Side_30

SLPX221M400C3P3

Digi-Key Part Number
338-1948-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SLPX221M400C3P3
Supplier
Description
CAP ALUM 220UF 20% 400V SNAP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 900mOhm @ 120Hz 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
2.26 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.72000$6.72
10$6.03900$60.39
50$5.23320$261.66
100$4.56230$456.23
500$3.75722$1,878.61
1,000$3.48885$3,488.85
2,500$3.42176$8,554.40
Additional Resources
AttributeDescription
Other Names
338-1948
2266-SLPX221M400C3P3
Standard Package100