ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-S39J100V

Digi-Key Part Number
P10CETR-ND - Tape & Reel (TR)
P10CECT-ND - Cut Tape (CT)
P10CEDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-S39J100V
Supplier
Description
RES TEMP SENS 10 OHM 5% 1/10W
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
3900ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030

Additional Resources
AttributeDescription
Other Names
P10CECT
P10CEDKR
P10CECT-NDR
P10CETR-NDR
P10CETR
P10CEDKR-NDR
ERAS39J100V
2266-ERA-S39J100V
Standard Package5,000