150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D333X9050A2B

Digi-Key Part Number
150D333X9050A2B-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
150D333X9050A2B
Supplier
Description
CAP TANT 0.033UF 10% 50V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
0.033 µF Hermetically Sealed Tantalum Capacitors 50 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
0.033 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$14.18840$1,418.84
Additional Resources
AttributeDescription
Other Names2266-150D333X9050A2B
Standard Package100