cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-173851-1

Digi-Key Part Number
1-173851-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-173851-1
Supplier
Description
CONN PLUG HSG 12POS 3.50MM
Detailed Description
12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
12
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000

Additional Resources
AttributeDescription
Other Names
2266-1-173851-1
-1-173851-1-LSI
-1-173851-1-SI
Standard Package5,000