CAD | USD

cms-photo-not-available
DC0803812L2B-3T0
Digi-Key Part Number
345-DC0803812L2B-3T0-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
DC0803812L2B-3T0
Supplier
Description
FAN 12VDC 80X38MM 3WIRES
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 58.2 CFM (1.63m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
58.2 CFM (1.63m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
45.0dB(A)
RPM
4200 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
0.400A
Voltage Range
-
Material - Frame
Material - Blade
Lifetime @ Temp.
70000 Hrs @ 40°C
Power (Watts)
4.8W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names345-DC0803812L2B-3T0
Standard Package70