CAD | USD

D10650-40
D10650-40
D10650-40

D10650-40

Digi-Key Part Number
345-1076-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
D10650-40
Supplier
Description
HEATSINK 100PQFP COMPOSITE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Sink BGA Composite 2.0W @ 40°C Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
Package
Tube
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.650"" (16.51mm)
Width
0.650"" (16.51mm)
Diameter
-
Height Off Base (Height of Fin)
0.400"" (10.16mm)
Power Dissipation @ Temperature Rise
2.0W @ 40°C
Thermal Resistance @ Forced Air Flow
25.00°C/W @ 350 LFM
Thermal Resistance @ Natural
-
Material
Composite
Material Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
Price and Procurement

3,747 In Stock
Can ship immediately